What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 105444-0001

USB Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
$ 1.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105444-0001.

Sager Electronics

Datasheet2 pages4 years ago

TME

Molex

JRH Electronics

Newark

Inventory History

3 month trend:
+132%

CAD Models

Download Molex 105444-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-09-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn USB 3.1 Type C PL 24 POS Solder ST Edge Mount 22 Terminal 1 Port Automotive
Usb Connector, 4 Contact(S), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug

Descriptions

Descriptions of Molex 105444-0001 provided by its distributors.

USB Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Conn USB 3.1 Type C M 24 POS 0.5mm Solder RA Edge Mount 22 Terminal 1 Port Tray
Usb Conn, 3.1, Usb Type C, Plug, Surface; Usb Connector Type:usb Type C; Usb Standard:usb 3.1; Gender:plug; No. Of Positions:22Positions; Connector Mounting:surface Mount; Orientation:right Angle; Contact Material:copper Alloy Rohs Compliant: Yes
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Plug / Ports = 1 / Positions = 22 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105444-0001.
  • 1054440001