Amphenol 12401562E4#2A

Conn USB 3.1 Type C PL 24 POS Solder ST Edge Mount 22 Terminal 1 Port Automotive
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 12401562E4#2A.

Farnell

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-11-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

USB Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Keystone925
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of
HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
USB Connector, 4 Contact(s), Male, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol 12401562E4#2A provided by its distributors.

Conn USB 3.1 Type C PL 24 POS Solder ST Edge Mount 22 Terminal 1 Port Automotive
Usb Type-Cplug/Amphenol Commercial Products |Amphenol Communications Solutions 12401562E42A
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 24 , 9mm
USB 3.1 Type C Single Port 3 Contact Straight Plug Connector
USB, 3.1 TYPE C, PLUG, SMT; USB Connector Type: USB Type C; USB Standard: USB 3.1; Gender: Plug; No. of Positions: 12Positions; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12401562E4#2A.
  • 12401562E42A