Molex 74737-0016

SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails, for PCI Applications
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74737-0016.

Molex

Datasheet1 page5 years ago
Datasheet10 pages14 years ago
Datasheet2 pages13 years ago

JRH Electronics

Master Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2015-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-11-01
LTD Date2026-03-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsAT62-12-0166
Connector Accessory, 0.134in Min Cable Dia, 0.195in Max Cable Dia, Contact, Copper Alloy
Cages, Pluggable I/O Connector, SFP Type, 1 x 1 (Single), Through Hole, Press-Fit
TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity1-332070-4
TE Connectivity 4 Series, PCB Socket, Rated At 7.5A, 19 AWG Wire Size
TE Connectivity2-5332070-9
TE Connectivity 4 Series, PCB Socket, Rated At 7.5A, 19 AWG Wire Size
Cage, SFP, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit

Descriptions

Descriptions of Molex 74737-0016 provided by its distributors.

SFP One Piece Cage, EMI Shielding, 3.05mm Press-Fit Tails, for PCI Applications
MOLEX; Connector Accessories SFP Cage Right Angle Press Fit Tray
Connector Accessory, Cage Assembly, Copper Alloy
Cross Referenced to MOLEX - Part MOL74737-0016
SFP Connectors SFP 1X1 CAGE PRESS-FIT PCI
SFP ONE PIECE CAGE ASSEMBLY - SFP CAGE ONE PC
CAGES PLUGGABLE, SFP, 1 X 1PORT, THT;
CAGE,SFP,1x1,PF,EMI FGR,MID-BD
ONE PIECE CAGE, SFP, EMI SHIELDING; Accessory Type:Cage; For Use With:SFP I/O Connectors; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Mounting Orientation:Right Angle; Connector Type:SFP; Contact Material:Copp
Sfp Cage, 1 Port, Press Fit; Cage Type:Sfp Cage; Port Configuration:1 X 1 (Single); Heat Sink:Without Heat Sink; Light Pipes:Without Light Pipe; Connector Mounting:Through Hole, Press-Fit; Product Range:74737 Series Rohs Compliant: Yes |Molex 74737-0016

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0747370016
  • 74737-0016..
  • 747370016
  • 747370016.