TE Connectivity 2-5332070-9

TE Connectivity 2-5332070-9 SN-AU Sockets 4W Miniature Socket Male Unshrouded
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5332070-9.

Farnell

Datasheet4 pages2 years ago
Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+10.70%

CAD Models

Download TE Connectivity 2-5332070-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5380598-2
TE Connectivity Pin Header, Mini-Spring Series 5, 19-25 AWG, 6.65mm L, Solder, Receptacle
TE Connectivity1-332070-4
Mini Spring Socket, Beryllium Copper, Bottom Open Barrel, 6.5A, -65°C~125°C, Power/Signal
TE Connectivity2-5050871-3
TE Connectivity Receptacle Mini-Spring Series 5 14-16 AWG 7.32mm L Solder Female
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
Mini Spring Socket, BeCu, Bottom Open Ferrule, 4A, -65°C~125°C, Power & Signal

Descriptions

Descriptions of TE Connectivity 2-5332070-9 provided by its distributors.

TE Connectivity 2-5332070-9 SN-AU Sockets 4W Miniature Socket Male Unshrouded
Ic & Component Socket, 1Cont, Series 4; |Te Connectivity Amp 2-5332070-9.
IC & Component Sockets SN-AU SERIES 4 W/H MINIATURE SPRING
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Tyco Electronics row mother, 4 Series series, 19 AWGWire specification, 3.63mmlong, welding, Mother seat
3.63 mm Open Bottom Through Hole Gold Socket Contact
SOCKET,MIN-SPR W/H SN-AU SER-4
TE Connectivity 2-5332070-9 基板接続用ソケット
CONN PIN RCPT .037-.040 SOLDER
DISCRETE SOCKET, PC BOARD; Connector Type: PCB Socket; Series: 4; No. of Contacts: 1; Contact Termination: Solder; Contact Material: Beryllium Copper; Contact Plating: Gold; Leaded Process Compatible: Yes; Pea
SOCKET,MIN-SPR W/H SN-AU SER-4 Socket Length: 3.63 mm Socket Length: .143 in PCB Hole Diameter: .072 in PCB Hole Diameter: 1.83 mm Socket Sleeve Style: Open Bottom 3.63 mm .143" .072" 1.83 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5332070-9.