Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-332070-4

,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-332070-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+87.02%

CAD Models

Download TE Connectivity 1-332070-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5380598-2
TE Connectivity Pin Header, Mini-Spring Series 5, 19-25 AWG, 6.65mm L, Solder, Receptacle
TE Connectivity2-5332070-9
Ic & Component Socket, 1Cont, Series 4; |Te Connectivity Amp 2-5332070-9.
TE Connectivity2-5050871-3
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity1-5050871-0
,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2

Descriptions

Descriptions of TE Connectivity 1-332070-4 provided by its distributors.

,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
Discrete Socket, Pc Board; Product Range:4 Series; Connector Type:Pcb Socket; No. Of Contacts:1Contacts; Pitch Spacing:-; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 1-332070-4.
SOCKET,MIN-SPR W/H AU SER-4 Socket Length: 3.63 mm Socket Length: .143 in PCB Hole Diameter: .072 in PCB Hole Diameter: 1.83 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.63 mm .143" .072" 1.83 mm | Part Number: 1-332070-4 | Internal Number: 1-332070-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-332070-4.