Molex 73251-1850

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
$ 14.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-1850.

IHS

Datasheet5 pages7 years ago

Molex

Factory Futures

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+1241%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9891-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9893-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125252000
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of Molex 73251-1850 provided by its distributors.

RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
Conn SMA 27GHz 50Ohm ST Flange Mount RCP Gold Frame
50 Ohms, Precision Test Connector, Optimized SMA Jack, Two Hole Flange, Pressure Contact for Test Boards, Tray
SMA JACK RECEPT 2 HOLE FLANGE MOUNT; 73251 | Molex Incorporated 73251-1850
Conn OPTMZED SMA 2 HL FLG ST JACK REC W/O SRW
RF COAX CONN, SMA JACK, 50 OHM;
Cross Referenced to MOLEX - Part MOL73251-1850
Rf/Coaxial, Sma Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73251-1850

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732511850
  • 73251-1850.
  • 732511850