Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R125252000

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 28.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R125252000.

IHS

Datasheet53 pages9 years ago

Amar Radio Corporation

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+230%

CAD Models

Download Radiall R125252000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1050859-1
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Locking, Jack
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9891-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125225000
Connectors,RF Connectors/Coaxial Connectors 1 18GHz 50Ω SMD mount 12.7mm(Length)*6mm(height)
RadiallR125222000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack

Descriptions

Descriptions of Radiall R125252000 provided by its distributors.

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
1 SMA Board-End -65鈩儈+105鈩 18GHz 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, Sma, Straight Jack, 50Ohm; |Radiall R125252000
Rf / Coaxial Connector, Sma Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Rg405, Beryllium Copper Rohs Compliant: Yes
RF COAXIAL, SMA, STRAIGHT JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Straight Flanged Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG405; Contact Material: Beryllium Copper; Co

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc