Molex 70541-0073

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole SL Tube
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70541-0073.

IHS

Datasheet3 pages6 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.36%

Alternate Parts

Price @ 1000
$ 1.205
$ 0.717
$ 0.717
Stock
10,823
249,070
249,070
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, SL 70543
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, SL 70543 Series
TE Connectivity104426-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
TE Connectivity104344-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
TE Connectivity281696-4
CONN, HEADER, 4POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Molex 70541-0073 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole SL Tube
4pin 2.54mm 1 Header,Latch Holder 3A 760nm 17.4752mm*6.604mm*6.6mm
Connector Shrouded Header 4 Position Straight Through Hole
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch, pc Tail Terminal, locking Mech |Molex 70541-0073
Headers & Wire Housings SL Vrt Latch Hdr /Split Pg 30SAu 4Ckt
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705410073
  • 705410073