TE Connectivity 281696-4

CONN, HEADER, 4POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281696-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity 281696-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103185-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity / AMP103239-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity104345-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity / AMP5-103327-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103741-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 281696-4 provided by its distributors.

CONN, HEADER, 4POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
Connector Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity 2.54mmpitch4pSingle row pin header Wire-to-board connector, AMPMODU HE13series, Straight, Through hole mounting
Pitch Spacing:2.54Mm; No. Of Contacts:4Contacts; Gender:header; Product Range:ampmodu Series; Contact Termination Type:solder; No. Of Rows:1Rows; Contact Plating:gold Over Nickel Plated Contacts; Contact Material:phosphor Bronze Rohs Compliant: Yes
HEADER HE13 STRAIGHT 4 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | He13/he14 Th Header & Srst | Part Number: 281696-4 | Internal Number: 281696-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281696-4.