Molex 68786-0001

Molex 68786-0001 Micro HDMI-to-HDMI Cable Assembly, CAT 2, 34 AWG, 1.0m, Lead-Free
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68786-0001.

Molex

Technical Drawing2 pages13 years ago

element14 APAC

_legacy Avnet

element14

Farnell

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Cable Assembly HDMI 2m HDMI to HDMI 19 to 19 POS M-M Solder-Solder 34AWG
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
TE Connectivity2058943-2
3 Pos. Wire Leads Multiple Individual 6.25 (15.88mm) Socket SSL Cable Assembly"
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG

Descriptions

Descriptions of Molex 68786-0001 provided by its distributors.

Molex 68786-0001 Micro HDMI-to-HDMI Cable Assembly, CAT 2, 34 AWG, 1.0m, Lead-Free
Cable Assembly D-Sub 1m 34AWG 19 POS HDMI to 19 POS HDMI M-M Bag
MICRO HDMI-HDMI CABLE ASSY CAT2 1M 34AWG
19P HDMI TO HDMI CABLE 1M RoHSconf
Cross Referenced to MOLEX - Part MOL68786-0001
CBL HDMI-A M - MCR HDMI-D M 1M
Audio/Video Cable, Hdmi Plug, 1M; Connector To Connector:Hdmi Type A Plug To Hdmi Type D Plug; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Jacket Colour:Black; Product Range:68786 Series; Svhc:No Svhc (07-Jul-2017); Rohs Compliant: Yes |Molex 68786-0001.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687860001
  • 68786-0001.
  • 68786-0001..
  • 68786-0001...
  • 687860001