Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 68784-0003

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
$ 9.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68784-0003.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page4 years ago

Factory Futures

JRH Electronics

Molex

Arrow Electronics

Inventory History

3 month trend:
-62.50%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, Black
Qualtek3021003-03
Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
Qualtek3021001-03
Cable Assembly USB 0.915m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG
Qualtek3021007-06
Cable Assembly USB 1.83m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG

Descriptions

Descriptions of Molex 68784-0003 provided by its distributors.

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Cable Assembly USB 2m USB Type A to Micro USB Type B 4 to 5 POS M-M Crimp-Crimp 28AWG
USB CABLE, TYPE A PLUG-MICRO TYPE B PLUG; Connector to Connector: Type A Plug to Micro Type B Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: -;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB Micro-B Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Transmitter / Cross-Section AWG AWG = 28 / External Material = PVC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687840003
  • 687840003