Molex 545500971

FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 9Ckt EmbsTp Pkg
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545500971.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Molex

Master Electronics

element14 APAC

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

HIROSE ELECTRICFH19C-9S-0.5SH(10)
9 Position FFC, FPC Connector Contacts, Bottom 0.020 (0.50mm) Surface Mount, RA
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH19C-9S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Conn FPC/FFC Connector SKT 9 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Reel
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of Molex 545500971 provided by its distributors.

FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy 9Ckt EmbsTp Pkg
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Conn FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Top Contact Style, 9 Circuits, Gold (Au) Contact Plating
Connector, Ffc/Fpc, 9Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 54550 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row Rohs Compliant: Yes |Molex 54550-0971

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545500971
  • 54550-0971