Molex 51441-1072

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51441-1072.

Master Electronics

Datasheet2 pages14 years ago

Molex

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications Solutions10051922-1010EHLF
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FCI VLL 10051922 Series
Amphenol Communications Solutions10051922-1210ELF
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Molex 51296-0894 FFC & FPC Connectors, 0.5 FPC Zif 8 Circuit, Emb Zif 8 Circuit, Embstp Pkg
HIROSE ELECTRICFH19SC-12S-0.5SH(05)
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Embossed T/R
Molex 505110-1092 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 10 Circuit,

Descriptions

Descriptions of Molex 51441-1072 provided by its distributors.

Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 1.10mm Mated Height, 10 Circuits, Gold (Au) Contact Plating
SOCKET ZIF, 0.5MM, 10WAY; Pitch Spacing:0.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Easy-On 51441 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0514411072
  • 514411072