Molex 545500594

Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 545500594.

IHS

Datasheet2 pages13 years ago

_legacy Avnet

Arrow Electronics

Jameco

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-12-20
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Amphenol Communications SolutionsSFV4R-1STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Bottom
Amphenol Communications SolutionsSFV4R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 4 Contacts, Receptacle, FFC SFV, Solder, Top
Wurth Elektronik687306124422
0.5 MM ZIF FPC VERTICAL CONTACT A TYPE-TAPE AND REEL PACKAGING WITH CAP
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
HIROSE ELECTRICFH33-6S-0.5SH(10)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 545500594 provided by its distributors.

Conn FFC/FPC Connector SKT 5 POS 0.5mm Solder RA SMD Embossed T/R
0.50mm Pitch FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 5 Circuits
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
0.5 FPC Conn ZIF Hsg Assy 05CktEmbsTpPkg
CONN FFC FPC TOP 5POS 0.50MM R/A
FFC/FPC Connector; Connector Type:FFC / FPC; Series:54550; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:5; Contact Plating:Tin; No. of Rows:1; FFC, FCB Thickness:0.3mm; Contact Termination:Surface Mount Horizontal ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545500594
  • 54550-0594