
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MX-54550-1033 | 0 | 3 | 1h | ||||||||
| RS (Formerly Allied Electronics) | 54550-1033 | 0 | 18K | Bulk | 3h | |||||||
| Sager Electronics | 0545501033 | 0 | 18K | Tape & Reel | ||||||||
| Win Source | WS-54550-1033 | 1,000 | 90 | 13h | ||||||||
| Classic Components | 545501033 | 1,123 | 2h |
Download Molex 54550-1033 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Molex 54550-1033 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: