Molex 53780-2070

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 20 Circuits
$ 2.291
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53780-2070.

IHS

Datasheet4 pages8 years ago

JRH Electronics

Molex

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-12.81%

CAD Models

Download Molex 53780-2070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-25
LTD Date2025-09-25

Related Parts

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 14 Circuits
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 14 Contacts, Surface Mount Right Angle
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 15 Contacts, Surface Mount Right Angle, T1M
TE Connectivity / AMP1-292228-8
Conn Shrouded Header HDR 18 POS 1.5mm Solder RA SMD Box/Tape

Descriptions

Descriptions of Molex 53780-2070 provided by its distributors.

1.25mm Pitch PanelMate Header, Surface Mount, Right-Angle, 1.90mm Height, 20 Circuits
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
WIRE-BOARD Connector, HEADER, 20 POSITION, 1.25mm; Product Range:PanelMate 53780 Series; No. of Contacts:20Contacts; Gender:Header; Pitch

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537802070
  • 53780-2070.
  • 537802070
  • 537802070.