Molex 53364-2071

Header, Outer Shroud Contacts 800¦Ìm 2 20pin 6mm, 7mm 5.15mm 9.8mm*5.1mm
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53364-2071.

IHS

Datasheet4 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+37.59%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Header,Outer Shroud Contacts 800¦Ìm 2 20pin 6mm,7mm 5.15mm 9.8mm*5.1mm
Header Connector,pcb Mount,plug,20 Contacts,skt,0.031 Pitch Rohs Compliant: Yes
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Handy Link PL 16 POS 0.8mm Solder ST Cable Mount 16 Terminal 1 Port HandyLink® Frame
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 15 contacts

Descriptions

Descriptions of Molex 53364-2071 provided by its distributors.

Header,Outer Shroud Contacts 800¦Ìm 2 20pin 6mm,7mm 5.15mm 9.8mm*5.1mm
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
0.80mm Pitch Board-to-Board Header Surface Mount Dual Row Vertical 7.00mm Stacking Height 20 Circuits
Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Embossed T/R
NON-FULL REEL 53364-2071 08 BTB WAFERASSYSTWOB
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Plug, 6.00 or 7.00mm Mated Height, 20 Circuits, Vertical, without Boss
0.8 BTB WAFERASSYSTW/OBOSS20C TEMBSTPPKG
Stacking Connector, Plug, 20Pos, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:- Rohs Compliant: Yes |Molex 53364-2071

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533642071
  • 533642071