Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M40-6001546

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 15 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6001546.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-02-21
LTD Date2023-02-21

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Conn Mezzanine HDR 15 POS 1mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications Solutions91911-31315LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91901-31515LF
MEZZANINE CONN, HDR, 15P, 2ROW, 1MM; Available until stocks are exhausted
TE Connectivity1-179396-2
Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, FTM

Descriptions

Descriptions of Harwin M40-6001546 provided by its distributors.

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 15 contacts
Conn Board to Board M 15 POS 1mm Solder ST SMD Loose
Stacking Board Connector, Plug, 1 Mm, 15, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6001546
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
PLUG, SMT, 1MM, 15WAY; Product Range: -; No. of Contacts: 15Contacts; Gender: Plug; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; R; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR