Molex 53309-3670

Header, Outer Shroud Contacts 800¦Ìm 2 36pin 4.7mm 3.05¦Ìm SMD, P=0.8mm, 16.2mm*5.2mm
$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53309-3670.

IHS

Datasheet4 pages8 years ago

Molex

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CONNECTOR, HEADER, 32POS, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Row
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.031 Inch Pitch, Surface
HIROSE ELECTRICDF20F-40DP-1H(59)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICFX18-40P-0.8SH
Conn Board to Board HDR 40 POS 0.8mm Solder RA SMD Automotive Tray
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle, Pico-Clasp 501571
1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 41 contacts

Descriptions

Descriptions of Molex 53309-3670 provided by its distributors.

Header,Outer Shroud Contacts 800¦Ìm 2 36pin 4.7mm 3.05¦Ìm SMD,P=0.8mm, 16.2mm*5.2mm
CONNECTOR, HEADER, 36POS, 0.8MM, 2ROW; Series:-; Pitch Spacing:0.8mm; No. of Row
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Plug, 5.65 or 6.65mm Mated Height, 36 Circuits, Right-Angle, without Boss
SOCKET, 0.8MM, 36WAY; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:36; Gender:Header; Contact Termination:Surface Mount Right Angle; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533093670
  • 533093670