Harwin M40-6004146

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 41 contacts
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-6004146.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Harwin M40-6004146 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.464
$ 1.464
Stock
3,169
66,981
66,981
Authorized Distributors
0
6
6
Gender
Male
Male
Male
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
41
41
41
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-02-21
LTD Date2023-02-21

Related Parts

Stacking Board Connector, Plug, 1 Mm, 31, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6003146
31 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M40-6003146R
HIROSE ELECTRICDF9A-41P-1V(22)
Hirose DF9 Series Board-to-Board Connector, 1.0mm Pitch, 41-Pin Double Row, Right Angle, SMD
HIROSE ELECTRICDF9B-41P-1V(32)
Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 41P TIN PLT MTL FIT
Molex Wire-to-Board Connector, 1.0mm Pitch 30P Dual Row Pico-Clasp Series Right Angle SMD
Amphenol Communications Solutions91910-21341LF
Conn Mezzanine HDR 41 POS 1mm Solder ST Top Entry SMD CONAN® Tube

Descriptions

Descriptions of Harwin M40-6004146 provided by its distributors.

1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 41 contacts
Stacking Board Connector, Plug, 1 Mm, 41, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6004146
Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
PLUG, SMT, 1MM, 41WAY; Product Range: -; No. of Contacts: 41Contacts; Gender: Plug; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; R; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR