Molex 501571-3007

Pin Header, 30 Contacts, 2 Rows, 1mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501571-3007.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

HQonline

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+35.50%

CAD Models

Download Molex 501571-3007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex Wire-to-Board Connector, 1.0mm Pitch 30P Dual Row Pico-Clasp Series Right Angle SMD
Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
HIROSE ELECTRICDF20F-30DP-1V(56)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20G-30DP-1V(56)
CONN HEADER SMD 30POS 1MM / Connector Header Surface Mount 30 position 0.039" (1.00mm)
Amphenol Communications Solutions87409-115LF
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF50-30DP-1V(51)
CONN HEADER SMD 30POS 1MM / Connector Header Surface Mount 30 position 0.039" (1.00mm)

Descriptions

Descriptions of Molex 501571-3007 provided by its distributors.

Pin Header, 30 Contacts, 2 Rows, 1mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Conn Shrouded Header (4 Sides) HDR 30 POS 1mm Solder RA Side Entry SMD Pico-Clasp™ T/R
1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plated, Inner Positive Lock, 30 Circuits, Natural
1.00mm (.039") Pitch Pico-Clasp Wire-to-Board PCB Header, Dual Row, Right Angle, 30 Circuits, Lead-free | CONN HEADER SMD R/A 30POS 1MM
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONN, R/A PCB HDR, 30POS, 2ROW, 1MM, SMT; Pitch Spacing:1mm; No. of Contacts:30Contacts; Gender:Header; Product Range:Pico-Clasp 501571 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501571-3007.
  • 501571-3007..
  • 501571-3007...
  • 5015713007
  • 5015713007.