Molex 53307-1671

Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 16Ckt EmbsTpPkg
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53307-1671.

IHS

Datasheet6 pages7 years ago

JRH Electronics

Molex

HQonline

Inventory History

3 month trend:
-2.16%

CAD Models

Download Molex 53307-1671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Board to Board RCP 16 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
Conn Stacking Receptacle 12 POS 4.5mm to 7mm Mated Height 0.8mm Solder ST Surface Mount
Header,Outer Shroud Contacts 800¦Ìm 2 16pin 5.65mm 4.7mm 3.05¦Ìm SMD,P=0.8mm, 8.2mm*5.2mm
HIROSE ELECTRICFX6-20S-0.8SV(71)
Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD Stick
HIROSE ELECTRICDF9-15P-1V(32)
Conn Board to Board HDR 15 POS 1mm Solder ST SMD Tube
HIROSE ELECTRICDF9B-13S-1V(32)
Conn Board to Board RCP 13 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 53307-1671 provided by its distributors.

Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 16Ckt EmbsTpPkg
Mezzanine Connector, Plug, 16Pos, 2Row Rohs Compliant: Yes |Molex 53307-1671
Conn Board to Board HDR 16 POS 0.8mm Solder ST SMD Embossed T/R
SlimStack Board-to-Board Connector, 0.80mm Pitch, Floating Series, Plug, 4.50 or 5.50mm Mated Height, 16 Circuits, Vertical, without Boss
800¦Ìm 2 16pin SMD,P=0.8mm 8.2mm*4.0894mm*5.1mm
CONNECTOR, HEADER, 16POS, 2ROW, 0.8MM; Pitch Spacing:0.8mm; No. of Contacts:16Contacts; Gender:Header; Product Range:53307 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533071671
  • 53307-1671.
  • 533071671