Molex 52465-1671

Conn Board to Board RCP 16 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-1671.

element14 APAC

Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page10 years ago

Sager Electronics

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-21.76%

CAD Models

Download Molex 52465-1671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Solder pad 800¦Ìm 2 12pin SMD,P=0.8mm SMD mount 6.4mm(Length)*4.2mm(height)
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
HIROSE ELECTRICFX6-20S-0.8SV(71)
Hirose FX6 Series 0.8mm Pitch 20P Double Row Receptacle Board-to-Board Right Angle SMD
HIROSE ELECTRICDF9B-13S-1V(32)
Outer Shroud Contacts Receptacle, 13-Pin, 1mm Pitch, SMD, Tin Plated, 4.3mm × 3.3mm × 1μm
1.00mm Pitch DIL Vertical SMT Socket Assembly, location pegs, gold, 10+10 contacts
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, M40

Descriptions

Descriptions of Molex 52465-1671 provided by its distributors.

Conn Board to Board RCP 16 POS 0.8mm Solder ST Top Entry SMD SlimStack™ Automotive T/R
SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 or 5.65mm Mated Height, Vertical, 16 Circuits, without Boss
Center Strip Contacts,Receptacle 800μm 2 16pin 4.5mm,5.65mm,7mm 3.55mm 3.05μm tin SMD,P=0.8mm SMD mount 8mm*3.2004mm*4.2mm
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, RECEPTACLE, 16POS, 0.8MM; Ser; CONNECTOR, RECEPTACLE, 16POS, 0.8MM; Series:-; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:16; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524651671
  • 52465-1671.
  • 524651671