Molex 52852-1670

Molex 52852-1670 FFC & FPC Connectors, 16 Circuit, Smt Right-Angle Botton Contact
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52852-1670.

Newark

Datasheet7 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Sager Electronics

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-1.32%

CAD Models

Download Molex 52852-1670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn FPC Connector SKT 16 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Molex 52852-2070 FFC & FPC Connectors, 1.0 FFC Non Zif Smth Sgassy20 Circuit,embstppkg
Molex 52043-1619 FFC & FPC Connectors, 1.0 FPC Zif Ra Hsg A If Ra Hsg Assembly, 16 Circuit,
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52852-1670 provided by its distributors.

Molex 52852-1670 FFC & FPC Connectors, 16 Circuit, Smt Right-Angle Botton Contact
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Bottom Contact Style, 16 Circuits
FFC & FPC Connectors 1.0 FFC Non ZIF SMTHsgAssy16CktEmbsTpPkg
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Ffc/Fpc Connector, Receptacle 16Pos 1Row; Pitch Spacing:1Mm; No. Of Contacts:16Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Connector Type:Ffc/Fpcrohs Compliant: Yes |Molex 52852-1670

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528521670
  • 528521670