Molex 52271-1679

Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-1679.

IHS

Datasheet5 pages7 years ago

Sager Electronics

TME

Molex

Master Electronics

Inventory History

3 month trend:
-23.86%

CAD Models

Download Molex 52271-1679 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 52271-1279 FFC & FPC Connectors, 12 Circuit, Right-Angle Smt Zif
Conn FPC Connector SKT 20 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Amphenol Communications SolutionsSFW20S-2STE9LF
Amphenol SFW20S-2STE9LF FFC&FPC Connector 20P Side Entry SMT Female Unshrouded

Descriptions

Descriptions of Molex 52271-1679 provided by its distributors.

Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC and FPC Connectors; MOLEX; 52271-1679; Tin; Surface Mount; 500 mA; 16
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, PCB Mount, Straight
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 16 Circuits, Tin-Bismuth Plating
1.00mm (.039") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 16 Circuits, Lead-free, High Barrier Packaging
CONN, FFC/FPC, RCPT, 16POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522711679
  • 522711679