
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 528522070 | 2,000 | 268 | |||||||||
| DigiKey | WM11080CT-ND | 3,445 | 1 | Cut Tape | ||||||||
| JRH Electronics | 52852-2070 | 36,280 | 1K | 19h | ||||||||
| TME | 528522070-MOL | 35,000 | 1K | 23h | ||||||||
| Heilind Americas | 52852-2070 | 0 | 2d |
Download Molex 52852-2070 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Molex 52852-2070 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: