Molex 52808-2970

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 29 Circuits
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52808-2970.

IHS

Datasheet8 pages8 years ago

Molex

Newark

Arrow Electronics

Farnell

CAD Models

Download Molex 52808-2970 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ffc/Fpc Connector, 25 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
Conn FFC Connector SKT 27 POS 1mm Solder ST Thru-Hole Frame
Amphenol Communications SolutionsSFW24S-2STE9LF
Conn FFC/FPC Connector SKT 24 POS 2mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsSFW20S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsHFW4S-2STE1LF
1.00mm Flex Connector, HFW Straight series, 4 Position, Top Entry Surface Mount, Non-ZIF .

Descriptions

Descriptions of Molex 52808-2970 provided by its distributors.

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 29 Circuits
FFC & FPC Connectors 1.0 FFC NonZIFSMTSTHsgAssy29CktEmbsTpPkg
CONNECTOR, FFC/FPC, 29POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 29Contacts; Gender: Receptacle; Product Range: Easy-On 52808 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; C
CONNECTOR, FPC, 1.0MM, 29WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:29; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Plating:Tin-Bismuth; Lead Spacing:1mm; No. of Ways:29; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528082970
  • 528082970