Descriptions of Molex 52808-1071 provided by its distributors.
Molex 1mmpitch10p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52808-1071 FFC & FPC Connectors, 10 Circuit, Hsg Assembly, Non Zif
FFC/FPC SMT SERIES 1MM PITCH 10 WAY STRAIGHT SMT FEMALE FPC CONN, CONTACT
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ T/R
Connector, Ffc/Fpc, 10Pos, 1Row, 1Mm; |Molex 52808-1071.
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin-Bismuth Plated, SMT, Straight, 0.3mm, Solder
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 10 Circuits
CONNECTOR, FFC/FPC, 10POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Easy-On 52808 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; C