Molex 52806-2710

FFC / FPC Board Connector, 27 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52806-2710.

IHS

Datasheet2 pages6 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.26%

CAD Models

Download Molex 52806-2710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 22 hours ago)

Related Parts

FFC / FPC Board Connector, 8 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
FFC / FPC Board Connector, 4 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Amphenol Communications SolutionsSFW20S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 20 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW24S-2STE9LF
Conn FFC/FPC Connector SKT 24 POS 2mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsHFW20S-2STE9LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52806-2710 provided by its distributors.

FFC / FPC Board Connector, 27 Contacts, 1 Row, 1mm, Tin, THT, Straight, 0.3mm, Phosphor Bronze
Conn FFC Connector SKT 27 POS 1mm Solder ST Thru-Hole Frame
CONN, FFC/FPC, RCPT, 27POS, 1ROW, 1MM; Available until stocks are exhausted
Molex 52806-2710 FFC & FPC Connectors, 1.0 FFC Non Zif Dip F Dip Hsg Assembly, 27 Circuit,
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, FFC/FPC, RCPT, 27POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:27Contacts; Gender:Receptacle; Product Range:Easy-On 52806 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528062710
  • 528062710