
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52808-2770 | 3,000 | 1K | |||||||||
| Verical | 528082770 | 3,000 | 1K | |||||||||
| JRH Electronics | 52808-2770 | 3,000 | 1K | 18h | ||||||||
| TME | 528082770-MOL | 3,000 | 1K | 2d | ||||||||
| TTI | 52808-2770 | 0 | 6K | Tape & Reel | 9h |
Download Molex 52808-2770 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52808-2770 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: