Molex 52793-2070

Molex 52793-2070 FFC & FPC Connectors, 20 Circuit, Ra Receptacle Zif Top Contact
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52793-2070.

Farnell

Datasheet7 pages10 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-8.19%

CAD Models

Download Molex 52793-2070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 52793-2470 FFC & FPC Connectors, 1.0 FFC Non Zifhsgas Sysmt 24 Circuit,embstppkg
Molex 1mmpitch24p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Molex 52271-1669 FFC & FPC Connectors, 1mm, Ra 16P Smt Conn Zif Au Btm Con Style
TE Connectivity1-84953-5
FFC & FPC Connectors 15P 1.MM FPC Horz Top Cont. Assy
TE Connectivity1-84952-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Bottom

Descriptions

Descriptions of Molex 52793-2070 provided by its distributors.

Molex 52793-2070 FFC & FPC Connectors, 20 Circuit, Ra Receptacle Zif Top Contact
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 20 Circuits
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R
Avnet Japan
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
1.00mm FFC/FPC Connectors 20CKT RA RECEPT ZIF TOP CONTACT
FFC / FPC Board Connector, 20 Contacts, 1 Row, 1mm, Top, Tin-Bismuth Plated, SMT, Right Angle, 0.3mm
20P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, FFC/FPC, 20POS, 1ROW, 1mm; Pitch Spacing:1mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:Easy-On 52793 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Row; Contact Plating:Tin-Bismuth Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Right Angle; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527932070
  • 52793-2070.
  • 527932070