
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 52808-2470 | 1,000 | 1K | |||||||||
| Verical | 528082470 | 1,000 | 1K | |||||||||
| Powell Electronics | 52808-2470 | 660 | 1K | 22h | ||||||||
| DigiKey | WM11064CT-ND | 2,732 | 1 | Cut Tape | ||||||||
| JRH Electronics | 52808-2470 | 1,000 | 1K | 7h |
Download Molex 52808-2470 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 52808-2470 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: