Molex 52808-2370

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 23 Circuits
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52808-2370.

IHS

Datasheet8 pages8 years ago

Molex

JRH Electronics

Inventory History

3 month trend:
-0.55%

CAD Models

Download Molex 52808-2370 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 52793-2070 FFC & FPC Connectors, 20 Circuit, Ra Receptacle Zif Top Contact
Molex 52852-1870 FFC & FPC Connectors, 1.0 FFC Non Zif Smth Sgassy18 Circuit,embstppkg
Molex 52793-2270 FFC & FPC Connectors, 1.0 FFC Non Zifhsgas Sysmt 22 Circuit,embstppkg
Conn FFC/FPC Connector SKT 27 POS 1mm Solder RA SMD Embossed T/R
TE Connectivity / AMP2-84982-1
FFC CONNECTOR, RECEPTACLE 21POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S
TE Connectivity / AMP2-84982-3
FFC CONNECTOR, RECEPTACLE 23POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch S

Descriptions

Descriptions of Molex 52808-2370 provided by its distributors.

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 23 Circuits
FFC & FPC Connectors 1.0 FFC NonZIFSMTSTHsgAssy23CktEmbsTpPkg
FPC CONN, RCPT, 23POS, 1ROW, 1MM; Available until stocks are exhausted
SOCKET, FFC, NON ZIF, SMT, 23WAY; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:23; No. of Rows:1; Contact Plating:Tin-Bismuth; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Contact Position:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528082370
  • 0528082370-
  • 528082370