Molex 52806-0910

Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52806-0910.

IHS

Datasheet2 pages5 years ago

Molex

JRH Electronics

Master Electronics

HQonline

Inventory History

3 month trend:
+3.33%

CAD Models

Download Molex 52806-0910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Ffc Rcpt 7Pos 1Row |Jst (Japan Solderless Terminals) 07FMN-SMT-A-TF(LF)(SN)
Conn FFC Connector SKT 9 POS 2mm Solder RA Thru-Hole Tray
FFC / FPC Board Connector, 1 mm, 9 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.039 Inch Pitch, Surface Mount
TE Connectivity84534-9
Conn FFC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Box/Tray
TE Connectivity / AMP84982-9
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp

Descriptions

Descriptions of Molex 52806-0910 provided by its distributors.

Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal,
Conn FFC Connector SKT 9 POS 2mm Solder ST Thru-Hole Tray
Ffc/Fpc Connector, Receptacle, 9 Position 1Row; Rango De Producto:Serie Ffc-Fpc; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Contacto, Posición:-; Espaciado, Paso:1Mm |Molex 52806-0910
SOCKET, FFC, NON ZIF, SMT, 9WAY; Series:FFC-FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:9; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528060910
  • 528060910