Molex 52271-0979

FFC / FPC Board Connector, 9 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52271-0979.

IHS

Datasheet5 pages7 years ago

Molex

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-22.38%

CAD Models

Download Molex 52271-0979 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex 1mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 7 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
Molex 52271-1179 FFC & FPC Connectors, 11 Circuit, Right-Angle Smt Zif
Connector Ffc Rcpt 7Pos 1Row |Jst (Japan Solderless Terminals) 07FMN-SMT-A-TF(LF)(SN)
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount

Descriptions

Descriptions of Molex 52271-0979 provided by its distributors.

FFC / FPC Board Connector, 9 Contacts, 1 Row, 1mm, Bottom, Tin-Bismuth Plated, SMT, Right Angle
FFC/FPC SMT SER 1MM PITCH 9WAY RIGHTANGLE SMT FEMALE FPC CONN, ZIF BOTTOM CONTACT
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 9 Circuits, Tin-Bismuth Plating
1.00mm FFC/FPC Connectors 9CKT SMT RA ZIF BOTTOM CONTACT
SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
1.00mm (.039") Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom ContactStyle, 9 Circuits, Lead-free, High Barrier Packaging
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, 9WAY; Pitch Spacing:1mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:Easy-On 52271 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.522710979
  • 052271-0979
  • 0522710979
  • 52271-0979 .
  • 52271-0979.
  • 522710979