TE Connectivity / AMP 84982-9

FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series: FPC; Gender: Receptacle; Pitch Sp
$ 0.387
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 84982-9.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity / AMP 84982-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-08
LTD Date2026-07-08

Related Parts

TE Connectivity84982-8
Conn FPC Connector SKT 8 POS 2mm Solder ST SMD T/R
TE Connectivity1-84982-0
Pad Connector, 1mm Pitch, 10-Pin, Beige, 5.59mm, FFC/FPC, 1A, Tin Plated, Bottom Mount, SMD
TE Connectivity84981-8
Ffc/Fpc Connector, Receptacle, 8 Positio; |Te Connectivity Amp 84981-8
TE Connectivity1-84982-1
Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST SMD T/R
TE Connectivity84982-7
Conn FFC/FPC Connector SKT 7 POS 1mm Solder ST SMD T/R
TE Connectivity1-84981-0
10 Position FFC, FPC Connector Contacts, Top 0.039 (1.00mm) Surface Mount"

Descriptions

Descriptions of TE Connectivity / AMP 84982-9 provided by its distributors.

FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Sp
Conn FPC Connector SKT 9 POS 2mm Solder ST SMD T/R
FFC/FPC Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator
FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH;; FFC CONNECTOR, RECEPTACLE 9POS 1MMPITCH; Series:FPC; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:9; No. of Rows:1; Contact Plating:Tin; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84982-9 .