Molex 52760-1679

Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD SlimStack™ Tube
$ 2.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52760-1679.

IHS

Datasheet2 pages8 years ago

Farnell

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.65
$ 6.078
Stock
11,029
67,689
Authorized Distributors
6
6
Gender
Female
Female
Pitch
640 µm
635 µm
Number of Contacts
-
160
Number of Rows
2
2
Mount
-
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Copper

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-15
LTD Date2018-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 52760-1679 provided by its distributors.

Conn Board to Board RCP 160 POS 0.635mm Solder ST SMD SlimStack™ Tube
0.635mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 and 10.00mm Stacking Heights, Tube Packaging, 160 Circuits
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
Stacking Connector, Rcpt, 160Pos 0.635Mm; Connector Systems:Board-To-Board, Signal; Pitch Spacing:0.64Mm; No. Of Rows:-; No. Of Contacts:160Contacts; Connector Mounting:-; Product Range:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 52760-1679

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0527601679
  • 527601679