Molex 52559-2752

Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52559-2752.

IHS

Datasheet9 pages8 years ago

Molex

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 52559-2752 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Easy-On FFC/FPC Connector 0.50mm Pitch Slider Series Right-Angle Bottom Contact 2.00mm Height 27 Ci
TE Connectivity2-1734839-7
Conn FPC Connector SKT 27 POS 0.5mm Solder RA SMD T/R
TE Connectivity / AMP2-1734592-7
Conn FPC Connector SKT 27 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 52437-3071 FFC & FPC Connectors, 30 Circuit, Ra Smt Zif Bottom Contact
Conn FPC Connector SKT 27 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of Molex 52559-2752 provided by its distributors.

Ffc/Fpc Connector, 27 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Surface Mount
Molex 52559-2752 FFC & FPC Connectors, 0.5 FPC Zif Smt St 2 St 27 Circuit, Embstp Pkg
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Vertical, 3.90mm Height, 27 Circuits, Gold Plating
CONNECTOR, FPC, ZIF, RCPT, 27POS, 2ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:27; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical
Connector, Fpc, Zif, Receptacle, 27 Position, 2Row; Rango De Producto:-; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:27; Contacto, Posición:-; Espaciado, Paso:0.5Mm |Molex 52559-2752

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525592752
  • 52559-2752-TR250
  • 525592752