Descriptions of Molex 52437-3071 provided by its distributors.
Molex 52437-3071 FFC & FPC Connectors, 30 Circuit, Ra Smt Zif Bottom Contact
Molex 0.5mm Pitch 30P FPC Receptacle, FPC Connector, Easy-On Series, Single Row, SMD
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC / FPC Board Connector, 30 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 30 Circuits, Gold Plating
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:Easy-On 52437 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Row
Poles = 30 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 21.6 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52437