Molex 52437-2771

Easy-On FFC/FPC Connector 0.50mm Pitch Slider Series Right-Angle Bottom Contact 2.00mm Height 27 Ci
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52437-2771.

Farnell

Datasheet5 pages6 years ago
Datasheet5 pages17 years ago
Datasheet2 pages14 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.83%

CAD Models

Download Molex 52437-2771 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC/FPC Connector Socket 24 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 52437-3071 FFC & FPC Connectors, 30 Circuit, Ra Smt Zif Bottom Contact
Molex 52435-2671 FFC & FPC Connectors, 0.5 FPC Zif Smt Ra A Ssy 26 Circuit, Embstp Pkg
Conn FPC Connector SKT 27 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH41-31S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 31 Contacts, Receptacle, FH41, Surface Mount, Bottom
HIROSE ELECTRICFH28E-30S-0.5SH(05)
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Automotive T/R

Descriptions

Descriptions of Molex 52437-2771 provided by its distributors.

Easy-On FFC/FPC Connector 0.50mm Pitch Slider Series Right-Angle Bottom Contact 2.00mm Height 27 Ci
FFC & FPC Connectors 0.5 FPC ZIF SMT R/A 27Ckt EmbsTpPkg
FFC/FPC Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FPC, 0.5MM, 27WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:27; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:0.5mm; No. of Ways:27; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524372771
  • 524372771