Descriptions of Molex 52435-2671 provided by its distributors.
Molex 52435-2671 FFC & FPC Connectors, 0.5 FPC Zif Smt Ra A Ssy 26 Circuit, Embstp Pkg
Easy-On Ffc/Fpc Connector 0.50Mm Pitch Slider Ser |Molex/woodhead 52435-2671
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
FFC / FPC Board Connector, 26 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Pad, 500μm, 26-Pin, 2mm FFC/FPC, 500mA, Gold, Bottom SMD, P=0.5mm, Horizontal Mount, 19.6mm L × 5.2mm H
Easy-On FFC/FPC Connector, 0.50m / Position Connector
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 26 Circuits, Gold Plating
CONN, FFC/FPC, RCPT, 26POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:Easy-On 52435 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1