Molex 52437-2671

Easy-On FFC/FPC Connector 0.50mm Pitch Slider Series Right-Angle Bottom Contact 2.00mm Height 26 Ci
$ 2.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52437-2671.

Inventory History

3 month trend:
-10.08%

CAD Models

Download Molex 52437-2671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn FPC Connector SKT 26 POS 0.5mm Solder RA SMD Embossed T/R
Molex 52435-2671 FFC & FPC Connectors, 0.5 FPC Zif Smt Ra A Ssy 26 Circuit, Embstp Pkg
Molex 54550-2671 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Ssy 26 Circuit, Embstp Pk
TE Connectivity2-1734742-0
Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734742-0
TE Connectivity2-1734742-4
Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD T/R
TE Connectivity2-1734742-8
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD T/R

Descriptions

Descriptions of Molex 52437-2671 provided by its distributors.

Easy-On FFC/FPC Connector 0.50mm Pitch Slider Series Right-Angle Bottom Contact 2.00mm Height 26 Ci
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT
Fpc Connector, Rcpt, 26Pos, 0.3Mm, Smd; Pitch Spacing:0.5Mm; No. Of Contacts:26Contacts; Gender:Receptacle; Product Range:Easy-On 52437 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Rohs Compliant: Yes |Molex 52437-2671

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524372671
  • 524372671