Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1734742-4

TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734742-4.

TE Connectivity

Datasheet6 pages2 years ago
Datasheet4 pages8 years ago

Farnell

JRH Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-3.76%

CAD Models

Download TE Connectivity 2-1734742-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-07-31
LTD Date2025-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-1734592-4
FPC CONN. 0.5MM PITCH B/C, 24P, FPC Connectors | TE Connectivity 2-1734592-4
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact
TE Connectivity2-1734839-0
TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
TE Connectivity2-1734592-0
FPC CONN. 0.5MM PITCH B/C, 20P, FPC Connectors | TE Connectivity 2-1734592-0
TE Connectivity2-1734592-2
FPC CONN. 0.5MM PITCH B/C, 22P, FPC Connectors | TE Connectivity 2-1734592-2
TE Connectivity3-1734839-0
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD T/R

Descriptions

Descriptions of TE Connectivity 2-1734742-4 provided by its distributors.

TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
Conn FPC Connector SKT 24 POS 0.5mm Solder ST SMD T/R
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, FFC / FPC, 0.5MM, 24WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:24; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734742-4 .
  • 2-1734742-4.