
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 522072033. | 0 | 1 | Ammo Pack | 15h | |||||||
| RS (Formerly Allied Electronics) | 52207-2033 | 0 | 10 | Bulk | 5h | |||||||
| TTI Asia | 52207-2033 | Contact | 1d | |||||||||
| Farnell | 52207-2033 | 0 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | 52207-2033 | 0 | 1 | Cut Tape | 2h |
Download Molex 52207-2033 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Molex 52207-2033 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: