Amphenol Communications Solutions SFW20R-2STE1LF

Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions SFW20R-2STE1LF.

IHS

Datasheet9 pages18 years ago

Master Electronics

Newark

Farnell

Mouser

Inventory History

3 month trend:
-9.57%

CAD Models

Download Amphenol Communications Solutions SFW20R-2STE1LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsSFW20S-2STME1LF
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications SolutionsSFW20R-1STE1LF
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Amphenol Communications SolutionsSFW20R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 20 Contacts, Receptacle, FCI SFW-R, Surface Mount
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Wurth Elektronik686114148922
WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
Non- ZIF connector for FFC/FPC; pitch 1.00mm; 14-contacts; SMD; side entry

Descriptions

Descriptions of Amphenol Communications Solutions SFW20R-2STE1LF provided by its distributors.

Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD T/R
20 Position Contacts, Right Angle Top 1.00mm Surface Mount, FFC, FPC Connector
1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
Ffc & Fpc Connectors 20P Side Smt Zif Upper Contact
SFW20R-2STE1LF-SFWR | Amphenol FCI (Amphenol CS) SFW20R2STE1LF
FFC/FPC CONNECTOR, 20 POSITION, 1ROW
CONN FPC/FFC 20POS 1MM R/A SMD
1.00 MM FFC/FPC CONNECTOR 20CK
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, Brown Insulator
L-845/722 Hex Wrench Installation Tool
Ffc/fpc Connector, 20 Position, 1Row; Pitch Spacing:1Mm; No. Of Contacts:20Contacts; Gender:receptacle; Product Range:sfw-R Series; Contact Termination Type:surface Mount; Contact Position:top; No. Of Rows:1 Row; Features:top Contactrohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFW20R-2STE1LF.
  • SFW20R/2STE1LF
  • SFW20R2STE1LF