Molex 52610-1433

Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R
$ 0.991
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52610-1433.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-3.05%

CAD Models

Download Molex 52610-1433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 1.082
$ 1.082
Stock
71,688
364,284
364,284
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
14
14
14
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

FFC/FPC Connector 14 Position 1mm Pitch Top Contact Surface Mount, Right Angle
Molex 52610-1233 FFC & FPC Connectors, 1.0 FPC Zif St 12 Circuit, Sn-Ag-Bi
FFC / FPC Board Connector, 10 Contacts, 1 Row, 1mm, Top, Tin-Bismuth Plated, SMT, Right Angle, 0.3mm
Amphenol Communications SolutionsSFW14R-2STE1LF
FFC/FPC Connector Socket 14 Position 1 mm Solder Right Angle Surface Mount Emboss T/R
Amphenol Communications SolutionsSFW14R-1STE1LF
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsHLW14S-2C7LF
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal

Descriptions

Descriptions of Molex 52610-1433 provided by its distributors.

Conn FFC/FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 14 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONN, FFC/FPC, RCPT, 14POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Easy-On 52610 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0526101433
  • 526101433
  • 526101433.