Molex 52207-1160

Easy-On FFC/FPC Connector 1.00mm Pitch Slider Series Right-Angle Top Contact 2.70mm Height 11 Circu
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-1160.

Farnell

Datasheet7 pages5 years ago

Sager Electronics

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-31.56%

CAD Models

Download Molex 52207-1160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
HIROSE ELECTRICFH12-11S-1SH(55)
Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount

Descriptions

Descriptions of Molex 52207-1160 provided by its distributors.

Easy-On FFC/FPC Connector 1.00mm Pitch Slider Series Right-Angle Top Contact 2.70mm Height 11 Circu
FFC & FPC Connectors 1.00MM REC 11P RA SMT TOP
Conn FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1.0 FFC/FPC EasyOn Slider 90° Top 11CKT
RECEPTACLE 1.0MM FFC/FPC SMT, R/A, ZIF,11W
1.0 Fpc Zifsmthsgassy11Cktembstppkg |Molex 52207-1160
FPC CONN, RCPT, 11POS, 1ROW, 1MM;
1.0 FPC ZIFSMTHSGASSY11CK TPPKG
FPC CONNECTOR, RCPT, 11POS, 0.3MM, SMD; Pitch Spacing:1mm; No. of Contacts:11Contacts; Gender:Receptacle; Product Range:Easy-On 52207 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522071160
  • 522071160