Molex 52207-1133

Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52207-1133.

Upverter

Datasheet2 pages6 years ago
Datasheet5 pages8 years ago

Molex

TME

RS (Formerly Allied Electronics)

CAD Models

Download Molex 52207-1133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Conn FPC Connector RCP 11 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 9 POS 1mm Solder ST SMD Easy-On™ T/R
Amphenol Communications SolutionsSFW10S-2STE1LF
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
Amphenol Communications SolutionsSFW10R-2STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, FCI SFW-R, Surface Mount

Descriptions

Descriptions of Molex 52207-1133 provided by its distributors.

Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 11 Contacts, 1 Row, 1mm, Top, Tin Silver Bismuth Plated, SMT, Right Angle
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 11 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONN, FFC/FPC, RCPT, 11POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 11Contacts; Gender: Receptacle; Product Range: Easy-On 52207 Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row
Poles = 11 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 18.5 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0522071133
  • 522071133
  • 522071133.