
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 51441-0693 | 183,046 | 3K | Tape & Reel | ||||||||
| Verical | 514410693 | 93,000 | 3K | |||||||||
| JRH Electronics | 51441-0693 | 183,046 | 3K | 14h | ||||||||
| TME | 514410693-MOL | 93,000 | 3K | 1d | ||||||||
| RS (Formerly Allied Electronics) | 51441-0693 | 0 | 3K | Bulk | 15h |
Download Molex 51441-0693 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 51441-0693 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: