Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-0615-1A

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-0615-1A.

IHS

Datasheet1 page10 years ago

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.62%

CAD Models

Download Omron XF2M-0615-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 1.446
Stock
1,973,480
21,934
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
6
6
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2018-03-30
LTD Date2018-03-30

Related Parts

FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, Easy-On 505110 Series
Wurth Elektronik687306124422
Ffc Fpc, Smt, 0.5Mmvert, 6Way; |Würth Elektronik 687306124422
HIROSE ELECTRICFH33-6S-0.5SH(10)
0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.5 A, -55 to 85 ℃, RoHS
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
HIROSE ELECTRICFH34S-7S-0.5SH(50)
Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD T/R
Amphenol Communications SolutionsSFV6R-2STBE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top

Descriptions

Descriptions of Omron XF2M-0615-1A provided by its distributors.

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
CONNECTOR, FPC/FFC, RECEPTACLE, 6 POSITION, 1ROW
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 6P Adhesv.
0.5mm Pitch; Dual Contact ;For FPC/FFC, 6 Contacts, RoHS
Omron SCT
Solder pad 500μm 6pin Natural color 2.1mm FPC 500mA gold bottom SMD,P=0.5mm SMD mount 7.1mm*6.2mm*6.2mm
FFC/FPC Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Natural Insulator
|Omron Electronic Components XF2M-0615-1A
-30℃~+85℃ 6P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-0615-1A.
  • XF2M06151A